FLUKE 718 100G | Fluke

Fluke Pressure calibrator, FLUKE 718 100G, 665080

Order No.: 27K0545
EAN: 0095969062091
MPN:
FLUKE 718 100G
665080
Series: Fluke 718
Fluke
FLUKE 718 100G Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
4,711.21 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,711.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,711.21 €

Pressure calibrator, 665080, Fluke

The Fluke 718 Series of pressure calibrators (includes 4 models) provides a complete pressure calibration solution for transmitters, meters and switches. These compact pressure calibration solutions are barely one-third the size of comparable instruments and weigh only one kilogram. The pump features a unique design that is easy to clean. This protects the pump from damage and allows it to be serviced without removal, even in the field.

Technical specifications
Resolution 0.01 psi, 0.1 mbar
Version Pressure calibrator
Accuracy ±0.025 %
max. operating temperature 55 °C
measurement range -12 to 100 psi, -850 mbar to 7 bar
min. operating temperature -10 °C
Relative Humidity Range 35 % to 95 %
Logistics
Country of origin US
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes