FLUKE-721-3605 | Fluke

Fluke Pressure calibrator, FLUKE-721-3605, 4353330

Order No.: 27K0533
EAN: 0095969673914
MPN:
FLUKE-721-3605
4353330
Series: Fluke 721
Fluke
FLUKE-721-3605 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
3,558.10 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,558.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,558.10 €

Pressure Calibrator, 4353330, Fluke

The ideal instrument for custody transfer gas applications, the Fluke 721 Precision Pressure Calibrator lets you measure static and differential pressure simultaneously with just one instrument, thanks to two isolated pressure probes.

Features

  • Ideal for pressure calibration of gas measuring instruments and meters
  • Pt100 RTD input for temperature measurement (probe optional)
  • Measures loop current from 4 to 20 mA
  • Internal 24 V loop power supply for powering a transmitter under test
Technical specifications
Resolution 0.001 psi, 0.0001 bar
Version Pressure calibrator
Accuracy ±0.025 %
max. operating temperature 50 °C
measurement range -14 to 36 psi, -0.97 to 2.48 bar
min. operating temperature -10 °C
Logistics
Country of origin US
Customs tariff number 90262080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes