IR2121PBF | Infineon Technologies
Gate Driver IC, Low-Side, PDIP-8, IR2121PBF
Order No.: 40S8573
EAN: 4099879102676
MPN:
IR2121PBF
SP001544564
Unit Price (€ / pc.)
3.5819 € *
Available: 421 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 1 Week **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.1535 €
100 pcs.
2.7608 €
200 pcs.
2.6537 €
1000 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gate driver ICs, IR2121PBF, Infineon Technologies
The IR2121PBF is a high speed power MOSFET and IGBT driver with over-current limiting protection circuitry.
Features
- Current detection and limiting loop to limit driven power transistor current
- Undervoltage lockout
- Output in phase with input
- Output in phase with input
Technical specifications
Number of channels | 1 | |
Version | Low-Side | |
Output voltage DC | 12-18 V | |
Input voltage | 2.2 V | |
Enclosure | PDIP-8 | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |