440 004 0 | Rennsteig Werkzeuge
Drift punch, Ø 4.0 mm, Rennsteig 440 004 0
Order No.: 07L2174
EAN: 4049002002458
MPN:
440 004 0
9R 440 004 0
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Drift punches, type Rennsteig 440.
Made of chrome vanadium air-hardening steel, DIN 6458 compliant; Design: tempered punch head, shaft with gold-colored varnish, polished cone. Polished cylinder shaft, octagonal profile diameter 10 mm. Length: 120 mm.
Type: 440 004 0, drift punch, Ø 4.0 mm
Technical specifications
Version | Drift punch | |
Weight | 70 g | |
Length | 120 mm | |
Shaft Diameter | 10 mm | |
Tip diameter | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |