621-10103 | HellermannTyton
Grommet insertion pliers, 621-10103, NA1K/3
Unit Price (€ / pc.)
117.0722 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
117.07 € *
Price list
Quantity
Price per unit*
1 pcs.
117.0722 €
3 pcs.
113.5617 €
10 pcs.
109.6585 €
25 pcs.
106.7430 €
100 pcs.
102.0544 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet insertion pliers, type HellermannTyton NA.
For efficient mounting of grommets on cables etc.
Technical attributes (type, grommet size, max. grommet length): NA1K/3, size 1K to 3, 28 mm
Technical specifications
Version | three-pronged pliers | |
Weight | 267 g | |
Length | 50 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |