659949 500 | Torque Tools and accessories
Torque screwdriver, 1-5 Nm, L 200 mm, 659949 500
Order No.: 06L5610
EAN: 4099891383763
MPN:
659949 500
Unit Price (€ / pc.)
387.7972 € *
Available: 0 pcs.
Leadtime: 1 Week **
Torque drivers, type 659949.
Micrometer scale adjustment, profiled light-metal handle, audible and perceptible torque release trigger; Release tolerance: ±6.0 %. Blade receptacle: 1/4", 6.3 mm.
Technical attributes (type, tightening torque, scaling, dimensions (without blade)): 659949-500, 100 to 500 cN/m, 2.5 cN/m, 40 x 200 mm
Technical specifications
Version | torque screwdriver | |
Torque range | 1-5 Nm | |
Accuracy | ±6 % | |
Length | 200 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |