659949 15 | Torque Tools and accessories

Torque screwdriver, 0.01-0.15 Nm, L 107 mm, 659949 15

Order No.: 06L5600
EAN: 4099891383718
MPN:
659949 15
659949 15 Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
341.8037 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
341.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
341.8037 €

Torque drivers, type 659949.

Micrometer scale adjustment, profiled light-metal handle, audible and perceptible torque release trigger; Release tolerance: ±6.0 %. Blade receptacle: 1/4", 6.3 mm.

Technical attributes (type, tightening torque, scaling, dimensions (without blade)): 659949-15, 1.0 to 15 cN/m, 0.1 cN/m, 16 x 107 mm

Technical specifications
Version torque screwdriver
Torque range 0.01-0.15 Nm
Accuracy ±6 %
Length 107 mm
Logistics
Country of origin CH
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes