H-22-6A-SB | Bourns Electronics GmbH
TURNS-COUNT. DIAL H-22-6A-SB
Unit Price (€ / pc.)
13.8992 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Rotary knob counter, H-22-6A-SB, Bourns
Features
- No backlash
- Compact - requires minimal panel space (22.2 mm diameter requirement)
- For use with precision potentiometers or other rotating devices, up to 15 turns
- Designed for metal shaft
- High Force “Click Brake”
Technical specifications
Locking | Locking brake | |
Version | analog | |
diameter | 22.2 mm | |
For shaft diameter | 6.35 mm | |
Height | 21.3 mm | |
Material | metal | |
max. number of revolutions | 15 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90291000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |