H-516-6M | Bourns Electronics GmbH
TURNS-COUNT. DIAL H-516-6M
Unit Price (€ / pc.)
8.6156 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Rotary knob counter, H-516-6M, Bourns Electronics GmbH
Rotary knob counter for use with precision potentiometers or other rotating devices, up to 15 turns. Designed for use with plastic shafts.
Features
- No backlash
- Compact - requires minimal disk space (22.2 mm diameter required)
- RoHS compliant
Technical specifications
Locking | Locking brake | |
Version | analog | |
diameter | 22.8 mm | |
Colour | black | |
For shaft diameter | 6 mm | |
Height | 24.8 mm | |
max. number of revolutions | 15 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90291000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |