STAHLMAGAZIN 250/24-1 | Raaco
Steel magazine, blue, (W x D) 357 x 255 mm, STAHLMAGAZIN 250/24-1
Order No.: 19L781
EAN: 4099891422820
MPN:
STAHLMAGAZIN 250/24-1
137 577
Unit Price (€ / pc.)
128.1154 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
128.12 € *
Price list
Quantity
Price per unit*
1 pcs.
128.1154 €
3 pcs.
124.2598 €
10 pcs.
119.9996 €
25 pcs.
116.7866 €
*incl. VAT plus shipping costs
**Subject to prior sale
Storage cabinets with 24 drawers, type Raaco 250/24-1
Type: 250/24 - 1
storage cabinet with 24 transparent drawers made of polypropylene (PP).
Steel cabinet: H 435, W 357, D 255 mm.
Color: Raaco blue. Each drawer can be divided into 4 compartments.
Technical specifications
Version | magazine | |
Width | 357 mm | |
ESD protection | No | |
Colour | blue | |
Weight | 5.548 kg | |
Material | plastic | |
Depth | 255 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |