04959 00 FARBLOS 100M 6MM | Tesa

Double-sided fleece tape, 6 x 0.1 mm, non-woven, transparent, 100 m, 04959 00 FARBLOS 100M 6MM

Order No.: 13L7872
EAN: 4005800038129
MPN:
04959 00 FARBLOS 100M 6MM
Series: 4959
Tesa
04959 00 FARBLOS 100M 6MM Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
15.9341 € *
Available: 23 pcs.
Leadtime: 1 Week **
Total Price:
15.93 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9341 €
10 pcs.
14.0301 €
50 pcs.
13.0662 €
150 pcs.
12.4950 €
500 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided adhesive tape, type Tesafix 4959-06

With synthetic resin adhesive resistant to aging and light. High tactile adhesive strength and shearing strength. For installation, mounting, fixing etc

Thickness: 0.1 mm

Resistance to tearing: 25 N/25 mm

Elongation at fracture: 6.0 %

Adhesive strength: 12 N/25 mm

Thermal resistance: briefly +200 °C

Design: double-sided adhesive fleece tape/ separating paper

Roll length: 100 m

Width: 6.0 mm

Technical specifications
Version double-sided adhesive tape
Width 6 mm
Thickness 0.1 mm
Colour transparent
Adhesive cement acrylate
Length 100 m
Material non-woven
max. operating temperature 200 °C
Logistics
Country of origin DE
Customs tariff number 48114190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes