B62152A0007X001 | EPCOS
Double hole core, K1, 140 nH, ±30 %, (L x W x H) 7.25 x 4.2 x 6.2 mm
Unit Price (€ / pc.)
1.8088 € *
Available: 3,182 pcs.
Leadtime: 2 Weeks **
Total Price:
18.09 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8088 €
50 pcs.
1.5827 €
250 pcs.
1.3566 €
2000 pcs.
1.0829 €
4000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-aperture cores, type TDK/Epcos B62152.
For RF applications, made of silicon ferrite materials (data at the end of the cores section); Dimensions: a 8.5, b 14.5, c 5.85, d 3.4 mm (type B62152A7X1 and B62152A7X30 a 4.2, b 7.25, c 2.9, d 1.7 mm).
Technical attributes (type, material, dimension h, AL value approx): B62152A7X1, K1, 6.2 mm, 140 nH
Technical specifications
AL value | 140 nH | |
Width | 4.2 mm | |
Height | 6.2 mm | |
Core shape | double hole | |
Length | 7.25 mm | |
Air gap | no air gap | |
Material | K1 | |
Tolerance | ±30 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |