PM9081 | Fluke

Coaxial adapter, 2 x 4 mm safety plug to BNC socket, straight, PM9081

Order No.: 27K0585
EAN: 0095969014922
MPN:
PM9081
916093
Fluke
PM9081 Fluke Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
91.63 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.63 €
Technical specifications
Design straight
Connector (exit) BNC socket
Connector 2 x 4 mm safety plug
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes