DOORHANDLE RIGHT TURN PHOTOLUM 100X250MM | Brady
Door handle background sign, (W) 100 mm, polyester, DOORHANDLE RIGHT TURN PHOTOLUM 100X250MM
Order No.: 07L2077
EAN: 5707083401476
MPN:
DOORHANDLE RIGHT TURN PHOTOLUM 100X250MM
224076
Series: IND
Unit Price (€ / pc.)
24.4783 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Glow-in-the-dark door handle markers highlight door handles for a faster, safer evacuation during a lights-out emergency. BradyGlo™ photoluminescent materials provide a bright, long-lasting afterglow during a lights-out evacuation
Technical specifications
Version | door handle background sign | |
Width | 100 mm | |
Operational temperature | -40 °C to 80 °C | |
Colour | green | |
Material | polyester |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83100000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |