AK-340401-001-S | DIGITUS
Display port adapter cable, DP male/DVI-I female (24+5), 150 mm, AK-340401-001-S
Unit Price (€ / pc.)
10.1269 € *
Available: 17 pcs.
Available in 7 Days: 3,180 pcs.
Leadtime: 1 Week **
Total Price:
10.13 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1269 €
5 pcs.
9.3058 €
10 pcs.
8.7584 €
25 pcs.
8.2110 €
50 pcs.
7.6636 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display port adapter cables, type Assmann AK-340401-001-S.
Snap-on; Connections: DP male/DVI-I female (24+5). Length: 150 mm. Certification: UL20276.
Type: AK–340401–001–S, display port adapter cable
Technical specifications
Connection (1) | DisplayPort 1.2 | |
Connection (2) | DVI-I Socket | |
Colour | black | |
Length | 150 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |