A9174007 | OKW
Display pane, A9174007
Order No.: 50H574
EAN: 4099889563528
MPN:
A9174007
Displayscheibe, Umrandung grauw., DMB M
Series: DATEC-MOBIL-BOX
Unit Price (€ / pc.)
20.9559 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.96 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9559 €
10 pcs.
19.6945 €
50 pcs.
18.9210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories for plastic enclosures, type OKW Datec-Mobil-Box M.
Type: A9174007, display pane
Technical specifications
Design | angled | |
Colour | transparent | |
Material | PMMA | |
Accessory Type | display panel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |