N 46880 | GMW
Display instrument, 20 mA, Front-panel mounting, Moving-coil mechanism, N 46880
Order No.: 19K4408
EAN: 4099891453763
MPN:
N 46880
ROD72 20MA
Unit Price (€ / pc.)
59.381 € *
Available: 0 pcs.
Leadtime: 1 Week **
Display instrument GMW RoD 72, 20 mA DC
Class 2.5 moving-coil mechanism
For DC current and voltage
Mounting position: 90° vertical
Pointer travel: 90°
Outer dimensions: 69 x 53 mm
Mounting: panel or sub base
Technical specifications
AC or DC measurement possible | AC and DC | |
Connection | screw connection | |
Width | 69 mm | |
Installation depth | 44 mm | |
Height | 53 mm | |
Max. current | 20 mA | |
Assembly | front panel mounting |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |