P35GK, 1-6 | AMS

Display instrument

Order No.: 16K210
EAN: 4099891453572
MPN:
P35GK, 1-6
Sk 3307
Series: P35
AMS
default L
front L
Image may differ
Unit Price (€ / pc.)
17.0646 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Total Price:
17.06 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0646 €
10 pcs.
15.0178 €
50 pcs.
13.9944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Display instrument P 35 GK

Moving-coil mechanism, miniature version

Measuring range: 0 to 100 µA ±20 % (internal resistance 1750 ohm)

Scale numbering: 1 to 6

Scale background: black

Scaling and numbering: white, transparent

Connection: solder lugs.

A corresponding illumination set with a 12 V/30 mA glass socket lamp is available.

Technical specifications
AC or DC measurement possible DC
Connection solder lug
Width 35 mm
Height 14 mm
Max. current 100 A
Min. current -100 A
Assembly front panel mounting
Logistics
Country of origin TN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Lighting set BL 35 K
Image may differ

Order No.:

 16K215

Manufacturer SKU:

 BELEUCHTUNGSSATZ ZU PG35

 

Available: 45 pcs. Leadtime: 6 Weeks **
1.86 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8564 €
25 pcs.
1.5708 €
100 pcs.
1.4518 €
250 pcs.
1.3804 €
1000 pcs.
1.2614 €