URB75 10V | AMS

Display instrument, Front panel, Moving-coil mechanism, DC

Order No.: 15K464
EAN: 4099891453992
MPN:
URB75 10V
Series: URB75
AMS
URB75 10V AMS Voltmeter
Image may differ
Unit Price (€ / pc.)
30.8210 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
30.82 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8210 €
5 pcs.
28.4410 €
10 pcs.
26.0610 €
*incl. VAT plus shipping costs
**Subject to prior sale

Display instruments, type AMS URB 75.

Class 2.5 moving-coil mechanism. For DC current and DC voltage. For subbase mounting; Bezel: 75 x 38 mm. Bezel color: black. Standard removable scale.

Type: 10 V DC

Technical specifications
AC or DC measurement possible DC
Width 75 mm
Height 38 mm
max. Voltage 10 V
Assembly built-in mounting
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes