SQ72DE 500V | AMS
Display instrument, Front panel, Moving-iron mechanism, AC, SQ72DE 500V
Unit Price (€ / pc.)
37.8182 € *
Available: 8 pcs.
Next delivery: 5 pcs. on 2024-10-07
Leadtime: 2 Weeks **
Total Price:
37.82 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8182 €
5 pcs.
35.5453 €
15 pcs.
34.1887 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display instruments, type AMS SQ 72 DE.
Class 1.5 moving iron instrument with magnetic shielding. For AC current/voltage. Square control panel mount housing to DIN 43700. Black 72 x 72 mm slim-line frame; Housing: polycarbonate (self-extinguishing). With standard removable scale. Snap-on mount. Control panel cutout: 68 x 68 mm
Type: 500 V
Technical specifications
AC or DC measurement possible | DC | |
Width | 72 mm | |
Width of cut-out | 68 mm | |
Height | 72 mm | |
Height of cut-out | 68 mm | |
max. Voltage | 500 V | |
Assembly | snap-in |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |