A4431060 | OKW
Scale disc, 1-10, 270° for rotary knobs size 31, A4431060
Order No.: 28H210
EAN: 4099889349405
MPN:
A4431060
Skalenscheibe 31, transparent
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
2.8084 € *
Available: 154 pcs.
Leadtime: 1 Week **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.4752 €
100 pcs.
2.1777 €
250 pcs.
2.0944 €
1000 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dials, type OKW 44.
For knobs type Kombiknopf and COM-KNOB, crystal-clear.
Technical attributes (type, for knob size, version, dimension (a, b, c)): A 4431060, 31 mm, 1 to 10, 270°, a 40, b 16.3, c 1.3 mm
Technical specifications
Suitable for | rotary knobs size 31 | |
Accessory Type | scale disc, 1-10, 270° |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |