925050-TE | METCAL
Dispensing tip, (L) 12.7 mm, red, Gauge 25, Inside Ø 0.25 mm, 925050-TE
Unit Price (€ / pck.)
28.4410 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
28.44 € *
Price list
Quantity
Price per unit*
1 pck.
28.4410 €
5 pck.
27.2986 €
15 pck.
26.2157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dispensing tip, 925050-TE, METCAL
The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.
Technical specifications
Version | dispensing tip | |
Colour | red | |
Inner diameter | 0.25 mm | |
Length | 12.7 mm | |
Gauge | 25 |
Download
Logistics
Country of origin | US |
Customs tariff number | 90289090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |