KDS18TNP | Weller
Dispensing Tip, (L) 32 mm, green, Gauge 18, Inside Ø 0.86 mm, KDS18TNP
Order No.: 10L4154
EAN: 4099891415358
MPN:
KDS18TNP
18 GA DOSIERNADEL KUNST.
Unit Price (€ / pck.)
47.0050 € *
Available: 2 pck.
Leadtime: 3 Weeks **
Total Price:
47.01 € *
Price list
Quantity
Price per unit*
1 pck.
47.0050 €
5 pck.
44.6607 €
10 pck.
42.4235 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dispensing needle, KDS18TNP, Weller
Plastic tapered tip dispensing needles.
Features
- Taper reduces dripping from needle
- Plastic material won’t scratch delicate surfaces
Technical specifications
Version | Dispensing Tip | |
Colour | green | |
Inner diameter | 0.86 mm | |
Length | 32 mm | |
Gauge | 18 |
Download
Logistics
Country of origin | KR |
Customs tariff number | 84249020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |