KDS14TNP | Weller

Dispensing tip, (L) 32 mm, salamon, Gauge 14, Inside Ø 1.6 mm, KDS14TNP

Order No.: 10L4150
EAN: 4099891415334
MPN:
KDS14TNP
14 GA DOSIERNADEL KUNST.
Weller
KDS14TNP Weller Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
44.6250 € *
Available: 141 pck.
Leadtime: 1 Week **
Total Price:
44.63 € *
Price list
Quantity
Price per unit*
1 pck.
44.6250 €
5 pck.
42.3997 €
10 pck.
40.2815 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dispensing needle, KDS14TNP, Weller

Plastic tapered tip dispensing needle.

Features

  • Plastic material won’t scratch delicate surfaces
  • Taper reduces dripping from needle
Technical specifications
Version dispensing tip
Colour salamon
Inner diameter 1.6 mm
Length 32 mm
Gauge 14
Logistics
Country of origin KR
Customs tariff number 84249020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes