KDS2012P | Weller
Dispensing tip, (L) 12.7 mm, yellow, Gauge 20, Inside Ø 0.66 mm, KDS2012P
Order No.: 10L4132
EAN: 4099891415273
MPN:
KDS2012P
20 GA DOSIERNADEL 12,7 MM
Unit Price (€ / pck.)
21.3010 € *
Available: 0 pck.
Next delivery: 18 pck. on 2024-09-24
Leadtime: 1 Week **
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
1 pck.
21.3010 €
5 pck.
20.2419 €
10 pck.
19.2304 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dispensing needle, KDS2012P, Weller
Stainless steel plastic hub dispensing needles.
Technical specifications
Version | dispensing tip | |
Colour | yellow | |
Inner diameter | 0.66 mm | |
Length | 12.7 mm | |
Gauge | 20 |
Download
Logistics
Country of origin | KR |
Customs tariff number | 84249020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |