FLUKE 80PK-22 | Fluke

Immersion probe, -40 to 1090 °C, Thermocouple type K, FLUKE 80PK-22

Order No.: 21K424
EAN: 0095969242684
MPN:
FLUKE 80PK-22
2098684
Fluke
FLUKE 80PK-22 Fluke Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
191.59 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
191.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.59 €

Thermal probes for Fluke series 50

80 PK - 22, immersion probe, type K

Technical specifications
Version Immersion probe
max. operating temperature 1090 °C
min. operating temperature -40 °C
Technology Thermocouple type K
Logistics
Country of origin US
Customs tariff number 90309000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes