1N5819 | Diotec
Diode, 40 V, 1 A, SOD81
Unit Price (€ / pc.)
0.2035 € *
Available: 905 pcs.
Leadtime: 45 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2035 €
50 pcs.
0.1452 €
250 pcs.
0.1214 €
1000 pcs.
0.1047 €
2500 pcs.
0.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, 1N5819, Diotec
Schottky barrier rectifier diode.
Features
- Low forward voltage drop
- Compliant to RoHS
Applications
- Output rectification in DC/DC converters
- Converters
- Polarity protection
- Free-wheeling diodes
Technical specifications
Version | schottky rectifier diode | |
Design | THT | |
Forward Current | 1 A | |
Enclosure | DO-15 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 40 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 40 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Original Packaging | Bulk with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |