BAW56W-7-F | Diodes
Switching Diode, dual, 200 mW, 75 V, SOT-323, Diodes BAW56W-7-F
Unit Price (€ / pc.)
0.0655 € *
Available: 471 pcs.
Leadtime: 8 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0655 €
100 pcs.
0.0512 €
500 pcs.
0.0417 €
1000 pcs.
0.0369 €
2500 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching diode, BAW56W-7-F, Diodes
The BAW56W-7-F is a dual surface mount switching diode for general-purpose switching applications.
Features
- Fast switching speed
- Small surface-mount package
- Totally lead-free
- Fully RoHS compliant
- Halogen and antimony free
Technical specifications
Number of diodes | 1 | |
Version | dual | |
Breakdown voltage | 75 V | |
Enclosure | SOT-323 | |
Pulse power loss | 200 mW | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 75 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |