71430-030/0800 | PREH
Plug, 3 pole, solder cup, bayonet locking, straight, 71430-030/0800
Unit Price (€ / pc.)
3.9865 € *
Available: 58 pcs.
Leadtime: 1 Week **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.5224 €
100 pcs.
3.0821 €
250 pcs.
2.9631 €
1000 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN audio plugs with bayonet lock, type PREH 71.
Metal version, with black cable bushing; Operating voltage: 34 V. Continuous current: 3.0 A. Useful life: 500 insertion/removal cycles.
Technical attributes (type, number of poles, version): 71430-030, 3-pole, version A
Technical specifications
Version | DIN plug | |
Additional parts | equipped | |
Shell Material | metal | |
Cable diameter | 5.5 mm | |
Contact connection | solder cup | |
contact surface | tin-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 3 pole | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |