2462-0502-01-41 | HÄWA
DIN rail, unperforated, 35 x 7.5 mm, W 141 mm, steel, electrogalvanized, 2462-0502-01-41
Order No.: 54H300
EAN: 4099889506266
MPN:
2462-0502-01-41
Unit Price (€ / pc.)
5.2360 € *
Available: 54 pcs.
Leadtime: 2 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.6172 €
100 pcs.
4.0460 €
250 pcs.
3.8913 €
1000 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Apparatus rail, 2462-0502-01-41, HÄWA
The 2462-0502-01-41 is a apparatus rail suitable for terminal boxes, SN-mini, keypad enclosures and compact 69. It is suitable for junction boxes, wallmount enclosures.
Technical specifications
Version | DIN rail, unperforated | |
Width | 141 mm | |
Height | 35 mm | |
Material | steel, electrogalvanized | |
Depth | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |