0332 08-1 | Lumberg
Plug, 8 pole, solder cup, screw locking, straight, 0332 08-1
Unit Price (€ / pc.)
11.4121 € *
Available: 37 pcs.
Next delivery: 50 pcs. on 2024-10-23
Leadtime: 9 Weeks **
Total Price:
11.41 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4121 €
10 pcs.
10.0436 €
50 pcs.
9.3534 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 0332 08-1, LUMBERG
Plug IP68 with threaded joint M16 and solder terminals, 360° shielded.
Technical specifications
Version | DIN plug | |
Additional parts | equipped | |
Shell Material | metal | |
Cable diameter | 4 to 8 mm | |
Contact connection | solder cup | |
contact surface | gold-plated/silver-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |