T 3300 001 | Amphenol

Plug, 4 pole, solder cup, screw locking, straight, T 3300 001

Order No.: 70F4302
EAN: 4099889736649
MPN:
T 3300 001
Series: C 091
Amphenol
T 3300 001 Amphenol Other Circular Connectors Image 1
T 3300 001 Amphenol Other Circular Connectors Image 2
T 3300 001 Amphenol Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.4014 €

Circular connector with screw lock, type Amphenol C 091 A.

With screw lock to IEC 60130-9, through-terminated shielding in mated and locked state (EMC safety); Current rating: 5.0 A. Housing material: zinc die cast, nickel-plated. Contact carrier material: thermoplastic. Contact finish material: silver-plated. Connections: soldering, crimping. Locking torque: 0.5 to 0.7 N/m. Degree of protection: IP 40. Operating temperatures: - 40 to +100 °C. Certification: UL.

Male cable connectors, straight, for cable diameters from 4.0 to 6.0 mm, type C 091 A.

Technical attributes (type, number of poles, rated voltage, insertion/removal force): T 3300 001, 4-pole, 300 V AC/DC, 30 N

Technical specifications
Version DIN plug
Additional parts equipped
Shell Material zinc die casting
Cable diameter 4 to 6 mm
Contact connection solder cup
contact surface silver-plated
Cable cross-section 0.5 mm²
Assembly cable assembly
Orientation straight
Pin number 4 pole
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead