T 3401 001 | Amphenol

Jack, 6 pole, solder cup, screw locking, straight, T 3401 001

Order No.: 70F4328
EAN: 4099889736762
MPN:
T 3401 001
Series: C 091
Amphenol
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
15.5771 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
15.58 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5771 €
10 pcs.
13.6969 €
50 pcs.
12.7806 €
150 pcs.
12.2094 €
500 pcs.
11.6025 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector with screw lock, type Amphenol C 091 A.

With screw lock to IEC 60130-9, through-terminated shielding in mated and locked state (EMC safety); Current rating: 5.0 A. Housing material: zinc die cast, nickel-plated. Contact carrier material: thermoplastic. Contact finish material: silver-plated. Connections: soldering, crimping. Locking torque: 0.5 to 0.7 N/m. Degree of protection: IP 40. Operating temperatures: - 40 to +100 °C. Certification: UL.

Female cable connectors, straight, for cable diameters from 4.0 to 6.0 mm, type C 091 A.

Technical attributes (type, number of poles, rated voltage, insertion/removal force): T 3401 001, 6-pole, 300 V AC/DC, 50 N

Technical specifications
Version DIN jack
Additional parts equipped
Shell Material zinc die casting
Cable diameter 4 to 6 mm
Contact connection solder cup
contact surface silver-plated
Cable cross-section 0.5 mm²
Assembly cable assembly
Orientation straight
Pin number 6 pole
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory