B500D | Diotec

Diotec bridge rectifier, 500 V, 1 kV (RRM), 1 A, DIL, B500D

Order No.: 60A620
EAN: 4099879038340
MPN:
B500D
Series: BxD
Diotec
B500D Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 699 pcs.
Leadtime: 5 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
50 pcs.
0.2273 €
250 pcs.
0.1904 €
1000 pcs.
0.1618 €
2500 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diode bridge rectifier, B500D, DIOTEC

Features

  • Four diodes in bridge configuration
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Input voltage 500 V
Enclosure DIL
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 1 A
Voltage V RRM (peak reverse voltage) 1 kV
Logistics
Country of origin SI
Customs tariff number 85411000
Original Packaging Bar with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes