P 2025 A | PeakTech
Digital multimeter P 2025 A, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 40 nF to 200 µF, CAT III 600 V
Order No.: 21K481
EAN: 4099891456023
MPN:
P 2025 A
2025 A
Unit Price (€ / pc.)
65.4262 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.43 € *
Price list
Quantity
Price per unit*
1 pcs.
65.4262 €
5 pcs.
61.4992 €
15 pcs.
59.1430 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Display Digits | 6000 | |
Version | digital multimeter | |
TRMS possible | No | |
Capacity range | 40 nF to 200 µF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 60 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |