P 1080 | PeakTech

Digital pen multimeter P 1080, 200 mA(DC), 200 mA(AC), 600 VDC, 600 VAC, CAT III 600 V

Order No.: 21K200
EAN: 4250569402562
MPN:
P 1080
1080
PeakTech
P 1080 PeakTech Multimeters
Image may differ
Unit Price (€ / pc.)
32.6536 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
32.65 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6536 €
5 pcs.
30.7020 €
15 pcs.
29.5239 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital multimeters, type PeakTech 1080.

With non-contact voltage detector and 11 mm, 3 1/2-digit LCD; Features: diode, logic and continuity function. ACT/MAX/HOLD function, Auto-Off, auto-ranging and manual range selection. DC voltage: to 600 V (±0.7 %). AC voltage: to 600 V (±0.8 %). DC current: to 200 mA (±1.5 %). AC current: to 200 mA (±2.0 %). Resistance: to 20 Mohm (±1.0 %). Safety: IEC-1010-1 CAT III 600 V. Dimensions: approx. 222 x 40 x 29 mm. Weight: 130 g. Supplied with batteries (2 x 1.5 V AAA), protective bag and test leads.

Type: 1080, digital multimeter

Technical specifications
Display Digits 2000
Version digital pen multimeter
TRMS possible No
max. measured current value (AC) 200 mA
max. measured current value (DC) 200 mA
max. resistance range 20 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes