GIA-0420N-00-GE | Greisinger

Digital display instrument, 4.0 to 20 mA, 2-wire, GIA 0420 N, scalable

Order No.: 19K9011
EAN: 4099891455613
MPN:
GIA-0420N-00-GE
601026
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
152.558 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2024-05-22
Leadtime: 1 Week **
Total Price:
152.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.558 €

Scalable digital display instruments for different measurements, type Greisinger GIA.

Suitable for use as µP display without auxiliary power, for measuring moisture, pH, Redox, oxygen, conductivity, gases, temperature, pressure, distance, speed, flow rate, flow, fill levels, force; Features: In situ scaling in seconds without auxiliaries, maximum operational reliability through integrated intrinsic diagnostics and watchdog functions, high accuracy, minimum thermal drift through integrated auto-calibration, monitoring of sensor failure/short-circuit, range overshoot/undershoot. A switched software filter ensures the stable display even of disturbed encoder signals. Tolerance: ±0.2 %. Thermal drift: 100 ppm/K. Measuring rate: 5/s. Scaling: custom, by means of 3 keys on the rear side. Housing: Noryl GV. Dimensions: bezel 24 x 48 mm. Mounting depth (with terminals): approx. 65 mm. Degree of protection: IP 20, IP 54 with flush front-panel mounting, (IP 65 with separately available pair of O-rings). Breaking capacity 28 V/50 mA.

Technical attributes (type, input signal): GIA 0420 N, 4.0 to 20 mA, 2-wire

Technical specifications
Installation depth 65 mm
Frequency measurement No
max. Voltage 28 V
Max. current 20 mA
Assembly built-in mounting
Control Output No
Degree of protection (IP) IP65
Voltage 12-28 VAC
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Height of cut-out
max. Voltage
Voltage
Width of cut-out
Max. current
Frequency measurement
Degree of protection (IP)
Assembly
Control Output
Installation depth
Temperature measurement
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height of cut-out
max. Voltage
Voltage
Width of cut-out
Max. current
Frequency measurement
Degree of protection (IP)
Assembly
Control Output
Installation depth
Temperature measurement
Digital display instrument, GIA 20 EB/PK
Order No.:
 19K9682
Manufacturer:
 Greisinger
Manufacturer SKU:
 GIA20EB-028-00-PK-GE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 287.27 € *
1 pcs.
287.266 €
21.7 mm
28 V
9-28 VDC
45 mm
30 mA
IP54
built-in mounting
65 mm
Digital display instrument, GIA 20 EB
Order No.:
 19K9680
Manufacturer:
 Greisinger
Manufacturer SKU:
 GIA20EB-028-00-00-GE
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 205.16 € *
1 pcs.
205.1560 €
3 pcs.
199.0037 €
10 pcs.
192.1612 €
25 pcs.
187.0323 €
50 pcs.
182.9268 €
24 mm
9 V
9-28 VDC
48 mm
30 mA
Yes
IP65
built-in mounting
No
65 mm
PT1000