990201400 | Kabeltronik
Digital cables, 2 x 0.14 mm², black, 2
Unit Price (€ / mtr.)
3.1059 € *
Available: 520 mtr.
Available in 7 Days: 24,290 mtr.
Leadtime: 1 Week **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1059 €
25 mtr.
2.6299 €
100 mtr.
2.4395 €
250 mtr.
2.3205 €
1000 mtr.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital cables, single-pair with filament braid, type Kabeltronik DigiPatch.
Ultra-flexible, for digital signals to AES/EBU
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | Digital cable | |
Outer diameter | 3.7 mm | |
Colour | black | |
Halogen free | No | |
Capacity Core/shield | 67 pF/m | |
Cable material | copper, bright | |
Cable cross-section | 2 x 0.14 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |