P 1615 | PeakTech

AC/DC current clamp P 1615, 1000 A (DC), 1000 A (AC), 600 V (DC), 600 V (AC), opening 31 mm, CAT III 600 V

Order No.: 22K7705
EAN: 4099891457495
MPN:
P 1615
1615
PeakTech
P 1615 PeakTech Clamp Meters
Image may differ
Unit Price (€ / pc.)
108.0282 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
108.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.0282 €

Current clamp meter, P 1615, PeakTech

Current clamps are ideally suited for current measurement in electrical systems and control cabinets, since only individual wires are passed through the clamp jaws for contactless current measurement and no electrical connections have to be cut. This method also makes it possible to measure very high currents, which would overload any commercially available multimeter if they were connected directly.

Features

  • 3 ¾-digit, 17 mm LCD display, max. display: 3999
  • Automatic and manual range selection
  • Measured value hold function
  • Backlight
  • AC/DC current: 1000 A
Technical specifications
Version AC/DC current clamp
TRMS possible No
max. measured value (frequency) 100 kHz
max. measured current value (AC) 1000 A
max. measured current value (DC) 1000 A
max. resistance range 40 MΩ
min. Measured value (frequency) 5 Hz
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Pliers opening 31 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes