343.171.011 | Marquardt
Panel seal, rectangular, (L x W) 42.6 x 23.9 mm, black, for Basic switch, 343.171.011
Order No.: 11G2994
EAN: 4099889322828
MPN:
343.171.011
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Technical specifications
Version | rectangular | |
Width | 23.9 mm | |
Colour | black | |
Suitable for | Basic switch | |
Length | 42.6 mm | |
Accessory Type | panel seal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |