837 104 023 | Meisinger

Diamond grinder, Ø 2.3 mm, shaft Ø 2.35 mm, shaft length 44 mm, cylinder, diamond, 837 104 023

Order No.: 07L7258
EAN: 4099891376901
MPN:
837 104 023
Series: 837
Meisinger
837 104 023 Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
11.4954 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
11.4954 €

Diamond burrs, type Meisinger 837.

With 2.35 mm shaft, shaft length 44 mm; Features: selected diamond grit, medium grain for universal grinding in compliance with ISO 524, cylindrical abrasive head.

Technical attributes (type, abrasive head diameter (D), abrasive head length (L)): 023, D 2.3, L 6.0 mm

Technical specifications
Version diamond grinder
diameter 2.3 mm
Head shape cylinder
Grit medium
Shaft Diameter 2.35 mm
Shaft length 44 mm
Abrasive Material diamond
Logistics
Country of origin DE
Customs tariff number 90184910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes