801 104 027 | Meisinger
Diamond grinder, Ø 2.7 mm, shaft Ø 2.35 mm, shaft length 44 mm, ball, diamond, 801 104 027
Unit Price (€ / pc.)
11.4954 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
10 pcs.
10.3411 €
50 pcs.
9.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diamond burrs, type Meisinger 801.
With 2.35 mm shaft, shaft length 44 mm; Features: selected diamond grit, medium grain for universal grinding in compliance with ISO 524, spherical tip.
Technical attributes (type, diameter of sphere (D)): 027, D 2.7 mm
Technical specifications
Version | diamond grinder | |
diameter | 2.7 mm | |
Head shape | ball | |
Grit | medium | |
Shaft Diameter | 2.35 mm | |
Shaft length | 44 mm | |
Abrasive Material | diamond |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |