WTA 50 | Weller
Desoldering tweezers WT Series, Weller WTA 50, 50 W, 24 V
Discontinued
Unit Price (€ / pc.)
462.9100 € *
Available: 1 pcs.
Leadtime: On Request **
Desoldering tweezers, type Weller WTA-50
with two portable heated elements for desoldering SMD components. Both heating elements feature a temperature sensor and electronic control for temperatures up to 450 °C. Output: 2 x 25 W/24 V. Design: antistatic.
Type: T0051317199, desoldering tweezers WTA 50 with soldering tip WTA 1
Technical specifications
Version | desoldering tweezers | |
Input voltage | 24 V | |
Suitable for | WR, WRS series | |
Power | 50 W | |
Soldering tip series | WTA | |
max. operating temperature | 454 °C | |
min. operating temperature | 65 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |