T0051301199 | Weller
Desoldering wick, 2 mm, 1.6 m, Weller, T0051301199
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Next delivery: 9 pcs. on 2024-05-08
Leadtime: 2 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
5 pcs.
7.2352 €
10 pcs.
6.8782 €
50 pcs.
6.5331 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering suction wick, T0051301199, Weller
Desoldering strand 1.6 m coil, width 2 mm
Technical specifications
Lead-free | Yes | |
Width | 2 mm | |
Halogen free | Yes | |
Length | 1.6 m | |
No-clean | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|