PT109 | Edsyn
Desoldering tool, PT 109
Order No.: 10L630
EAN: 4099891403966
MPN:
PT109
Unit Price (€ / pc.)
23.0503 € *
Available: 7 pcs.
Leadtime: 5 Weeks **
Total Price:
23.05 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0503 €
5 pcs.
21.6699 €
15 pcs.
20.8369 €
50 pcs.
19.9206 €
150 pcs.
19.0876 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering tool, PT109, EDSYN
For large desoldering spots. Lock for snap-on handles. The bayonet lock facilitates opening and cleaning. Tip diameter: inside 3.2 mm. Length: 304 mm. Weight: 71 g.
Features
- Powerful vacuum
- Internal cleaning shaft self-cleans no-stick PTFE tip
- Locking retractable shaft guide for portability and compact storage
- Smooth acting, light weight spring loaded tool
Technical specifications
Version | Desoldering pump |
Download
Logistics
Country of origin | US |
Customs tariff number | 84142080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |