SS343 | Edsyn
SS 343, desoldering tool
Order No.: 10L5920
EAN: 4099891403751
MPN:
SS343
Unit Price (€ / pc.)
23.1217 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
23.12 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1217 €
5 pcs.
21.7294 €
15 pcs.
20.8964 €
50 pcs.
19.9801 €
150 pcs.
19.1471 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering tool, SS343, EDSYN
Antistatic, for intricate desoldering work on SMD components or densely placed PCBs. With 1.7 mm desoldering nozzle, metal sleeve, integrated metal cleaning spindle, large vacuum rail and high vacuum pulse.
Features
- Designed for heavy duty
- High volume applications
- Easy one-hand loading and operation
- Integral cleaning shaft self-cleans no-stick PTFE tip
Technical specifications
Version | Desoldering pump |
Download
Logistics
Country of origin | US |
Customs tariff number | 84142080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |