3601-8200 | Feltron-Zeissler
Decorative washers, 3601-8200
Order No.: 20H2712
EAN: 4099889552669
MPN:
3601-8200
Unit Price (€ / pc.)
0.7616 € *
Available: 324 pcs.
Leadtime: 2 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Decorative washers for front panel/module handles, type Feltron-Zeissler.
For front panel/module handles, type Feltron-Zeissler 3601..
Type: 8200, decorative washers
Technical specifications
Colour | black | |
Suitable for | front panel and module handles | |
Material | steel | |
Accessory Type | decorative washer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |