60094 | EXACT
Deburrer bit, 1/4" bit, 25 mm, shaft Ø 6.35 mm, steel, DIN 3126, 60094
Order No.: 07L8885
EAN: 4099891377670
MPN:
60094
Unit Price (€ / pc.)
5.8786 € *
Available: 6 pcs.
Next delivery: 4 pcs. on 2024-04-30
Leadtime: 1 Week **
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.1646 €
*incl. VAT plus shipping costs
**Subject to prior sale
Deburring bits, type EXACT 60094.
For deburring drilled holes, grooves and edges on metal and plastic, suitable for 1/4 inch bit holders.
Type: 60094, deburring bit
Technical specifications
Version | Deburring bit | |
Length | 25 mm | |
Material | steel | |
Standard number | DIN 3126 | |
shank | 1/4" bit | |
Shaft Diameter | 6.35 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |