072140 | BKL Electronic
DC angeld connector, 2.5 mm, 5.5 mm
Order No.: 40F201
EAN: 4099889874563
MPN:
072140
Unit Price (€ / pc.)
2.4038 € *
Available: 46 pcs.
Leadtime: 2 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.7731 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Plug, 072140, BKL Electronic
DC-Hollow plug, angled version, I.-Ø 2,50mm, A.-Ø 5,50mm, shaft length 14,00mm
Technical Data
- Rated current: 5 A
- Connection: Solder connection
- Version: Plug
- Colour: black
Technical specifications
Connection | solder connection | |
Version | plug | |
Outer diameter | 5.5 mm | |
Colour | black | |
Inner diameter | 2.5 mm | |
Hole diameter | 9 mm | |
Assembly | cable assembly | |
Rated voltage | 12 V | |
Rated current | 5 A | |
Shaft length | 13.6 mm | |
With bend protection | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |