072139 | BKL Electronic
DC angled connector, 2.1 mm, 5.5 mm, 072139
Order No.: 40F199
EAN: 4011376703170
MPN:
072139
Unit Price (€ / pc.)
2.2729 € *
Available: 36 pcs.
Leadtime: On Request **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
25 pcs.
1.9397 €
100 pcs.
1.7612 €
250 pcs.
1.6779 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Plug, 072139, BKL Electronic
DC-Hollow plug, angled version, I.-Ø 2.10mm, A.-Ø 5.50mm, shaft length 14.00mm
Technical Data
- Rated current: 5 A
- Connection: Solder connection
- Version: Plug
- Colour: black
Technical specifications
Connection | solder connection | |
Version | plug | |
Outer diameter | 5.5 mm | |
Colour | black | |
Inner diameter | 2.1 mm | |
Assembly | cable assembly | |
Rated voltage | 12 V | |
Rated current | 5 A | |
Shaft length | 13.4 mm | |
With bend protection | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |